T491D335M050AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 6.944
Unit Price: 1,59000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,44217 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,40664 €
Datasheet
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D335M050AS

DigiKey Part Number
399-1663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D335M050AS
Description
CAP TANT 3.3UF 20% 50V 2917
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D335M050ATKEMET6.944399-3785-1-ND1,59000 €Direct
TAJD335M050HNJKYOCERA AVX0TAJD335M050HNJ-ND1,44217 €Direct
293D335X0050D2TE3Vishay Sprague0293D335X0050D2TE3-ND0,40664 €Similar
Obsolete
This product is no longer manufactured. View Substitutes