
T491D227M010AT | |
|---|---|
DigiKey Part Number | 399-9744-2-ND - Tape & Reel (TR) 399-9744-1-ND - Cut Tape (CT) 399-9744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227M010AT |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82500 € | 8,25 € |
| 50 | 0,65580 € | 32,79 € |
| 100 | 0,60330 € | 60,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51468 € | 257,34 € |
| 1.000 | 0,48726 € | 487,26 € |
| 1.500 | 0,47353 € | 710,29 € |
| 2.500 | 0,45831 € | 1.145,78 € |
| 3.500 | 0,44941 € | 1.572,93 € |
| 5.000 | 0,44085 € | 2.204,25 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

