
T491D226M035AT4833 | |
---|---|
DigiKey Part Number | 399-T491D226M035AT4833TR-ND - Tape & Reel (TR) 399-T491D226M035AT4833CT-ND - Cut Tape (CT) 399-T491D226M035AT4833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M035AT4833 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M035AT4833 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,98700 € | 9,87 € |
50 | 0,79240 € | 39,62 € |
100 | 0,73230 € | 73,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63058 € | 315,29 € |
1.000 | 0,59912 € | 599,12 € |
1.500 | 0,58335 € | 875,03 € |
2.500 | 0,56588 € | 1.414,70 € |
3.500 | 0,55567 € | 1.944,85 € |
5.000 | 0,54584 € | 2.729,20 € |
6.000 | 0,54119 € | 3.247,14 € |
12.000 | 0,52550 € | 6.306,00 € |
12.500 | 0,52467 € | 6.558,38 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |