
T491D226M025AT | |
|---|---|
DigiKey Part Number | 399-3784-2-ND - Tape & Reel (TR) 399-3784-1-ND - Cut Tape (CT) 399-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M025AT |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51580 € | 25,79 € |
| 100 | 0,47210 € | 47,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39848 € | 199,24 € |
| 1.000 | 0,37571 € | 375,71 € |
| 1.500 | 0,36430 € | 546,45 € |
| 2.500 | 0,35166 € | 879,15 € |
| 3.500 | 0,34427 € | 1.204,95 € |
| 5.000 | 0,33716 € | 1.685,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

