
T491D226M020AT | |
---|---|
DigiKey Part Number | 399-3783-2-ND - Tape & Reel (TR) 399-3783-1-ND - Cut Tape (CT) 399-3783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M020AT |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,59800 € | 5,98 € |
50 | 0,46760 € | 23,38 € |
100 | 0,42760 € | 42,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,35976 € | 179,88 € |
1.000 | 0,33880 € | 338,80 € |
1.500 | 0,32829 € | 492,44 € |
2.500 | 0,31666 € | 791,65 € |
3.500 | 0,30985 € | 1.084,48 € |
5.000 | 0,30330 € | 1.516,50 € |
6.000 | 0,30020 € | 1.801,20 € |
12.000 | 0,28976 € | 3.477,12 € |
12.500 | 0,28920 € | 3.615,00 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |