
T491D226K025AT | |
|---|---|
DigiKey Part Number | 399-3782-2-ND - Tape & Reel (TR) 399-3782-1-ND - Cut Tape (CT) 399-3782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025AT |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,60020 € | 30,01 € |
| 100 | 0,55120 € | 55,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46846 € | 234,23 € |
| 1.000 | 0,44285 € | 442,85 € |
| 1.500 | 0,43002 € | 645,03 € |
| 2.500 | 0,41580 € | 1.039,50 € |
| 3.500 | 0,40749 € | 1.426,22 € |
| 5.000 | 0,39949 € | 1.997,45 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

