Direct
Upgrade
Similar

Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K016AT | KEMET | 214 | 399-3780-1-ND | 1,05000 € | Direct |
| TH3D226K016E0800 | Vishay Sprague | 0 | TH3D226K016E0800-ND | 0,57052 € | Upgrade |
| 293D226X9016D2TE3 | Vishay Sprague | 67 | 718-1067-1-ND | 0,77000 € | Similar |




