Direct
Direct
Direct
Direct
Direct
Direct
Direct

Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157M010AT | KEMET | 9.120 | 399-3778-1-ND | 1,41000 € | Direct |
| T495V157M010ATE200 | KEMET | 0 | T495V157M010ATE200-ND | 1,34144 € | Direct |
| TPSX157M010H0100 | KYOCERA AVX | 0 | 478-TPSX157M010H0100TR-ND | 1,32648 € | Direct |
| TPSX157M010S0100 | KYOCERA AVX | 0 | 478-TPSX157M010S0100TR-ND | 1,25387 € | Direct |
| TPSY157M010P0200 | KYOCERA AVX | 0 | 478-TPSY157M010P0200TR-ND | 1,36097 € | Direct |





