Direct
Direct

T491D157M004AT | |
|---|---|
DigiKey Part Number | T491D157M004AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D157M004AT |
Description | CAP TANT 150UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X0004D2TE3 | Vishay Sprague | 0 | 293D157X0004D2TE3-ND | 0,38198 € | Direct |
| 293D157X0004D2WE3 | Vishay Sprague | 0 | 718-293D157X0004D2WE3TR-ND | 0,31242 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39440 € | 197,20 € |
| Unit Price without VAT: | 0,39440 € |
|---|---|
| Unit Price with VAT: | 0,46934 € |



