Direct
Direct
Similar
Similar

T491D157K004AT | |
|---|---|
DigiKey Part Number | 399-8370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D157K004AT |
Description | CAP TANT 150UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X9004D2TE3 | Vishay Sprague | 0 | 293D157X9004D2TE3-ND | 0,39344 € | Direct |
| 293D157X9004D2WE3 | Vishay Sprague | 0 | 718-293D157X9004D2WE3TR-ND | 0,32147 € | Direct |
| TAJY157K004RNJ | KYOCERA AVX | 0 | TAJY157K004RNJ-ND | 0,74184 € | Similar |
| TR3D157K004C0150 | Vishay Sprague | 0 | TR3D157K004C0150-ND | 0,52784 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39440 € | 197,20 € |
| Unit Price without VAT: | 0,39440 € |
|---|---|
| Unit Price with VAT: | 0,46934 € |





