
T491D156M035AT | |
|---|---|
DigiKey Part Number | 399-9742-2-ND - Tape & Reel (TR) 399-9742-1-ND - Cut Tape (CT) 399-9742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156M035AT |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 $ | 1,32 $ |
| 10 | 0,86500 $ | 8,65 $ |
| 50 | 0,68280 $ | 34,14 $ |
| 100 | 0,62660 $ | 62,66 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53170 $ | 265,85 $ |
| 1.000 | 0,50233 $ | 502,33 $ |
| 1.500 | 0,48762 $ | 731,43 $ |
| 2.500 | 0,47132 $ | 1.178,30 $ |
| 3.500 | 0,46179 $ | 1.616,26 $ |
| 5.000 | 0,45263 $ | 2.263,15 $ |
| Unit Price without VAT: | 1,32000 $ |
|---|---|
| Unit Price with VAT: | 1,57080 $ |

