
T491D156M025AT | |
|---|---|
DigiKey Part Number | 399-3776-2-ND - Tape & Reel (TR) 399-3776-1-ND - Cut Tape (CT) 399-3776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156M025AT |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,46070 € | 46,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38842 € | 194,21 € |
| 1.000 | 0,36607 € | 366,07 € |
| 1.500 | 0,35487 € | 532,31 € |
| 2.500 | 0,34246 € | 856,15 € |
| 3.500 | 0,33521 € | 1.173,24 € |
| 5.000 | 0,32823 € | 1.641,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

