Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D156K035AT4539 | |
|---|---|
DigiKey Part Number | T491D156K035AT4539-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D156K035AT4539 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K035AT4539 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D156K035AG | KEMET | 0 | T491D156K035AG-ND | 0,90004 € | Parametric Equivalent |
| T491D156K035AG4852 | KEMET | 0 | T491D156K035AG4852-ND | 0,95512 € | Parametric Equivalent |
| T491D156K035AG48527280 | KEMET | 0 | T491D156K035AG48527280-ND | 0,92627 € | Parametric Equivalent |
| T491D156K035AGPB07Z011 | KEMET | 0 | T491D156K035AGPB07Z011-ND | 0,86776 € | Parametric Equivalent |
| T491D156K035AGZB07Z011 | KEMET | 0 | T491D156K035AGZB07Z011-ND | 0,90004 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43582 € | 217,91 € |
| Unit Price without VAT: | 0,43582 € |
|---|---|
| Unit Price with VAT: | 0,51863 € |


