Direct
Direct
Direct

T491D155M050AT | |
|---|---|
DigiKey Part Number | T491D155M050AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D155M050AT |
Description | CAP TANT 1.5UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D155M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X0050D2TE3 | Vishay Sprague | 0 | 293D155X0050D2TE3-ND | 0,48972 € | Direct |
| 293D155X0050D2WE3 | Vishay Sprague | 0 | 718-293D155X0050D2WE3TR-ND | 0,31032 € | Direct |
| TAJD155M050RNJ | KYOCERA AVX | 0 | TAJD155M050RNJ-ND | 0,76358 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15976 € | 579,88 € |
| Unit Price without VAT: | 1,15976 € |
|---|---|
| Unit Price with VAT: | 1,38011 € |




