
T491D107M010AT | |
|---|---|
DigiKey Part Number | 399-3772-2-ND - Tape & Reel (TR) 399-3772-1-ND - Cut Tape (CT) 399-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107M010AT |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68600 € | 6,86 € |
| 50 | 0,53960 € | 26,98 € |
| 100 | 0,49460 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41826 € | 209,13 € |
| 1.000 | 0,39469 € | 394,69 € |
| 1.500 | 0,38286 € | 574,29 € |
| 2.500 | 0,36977 € | 924,42 € |
| 3.500 | 0,36211 € | 1.267,38 € |
| 5.000 | 0,35475 € | 1.773,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

