Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D107K010ATPLP1 | |
|---|---|
DigiKey Part Number | T491D107K010ATPLP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D107K010ATPLP1 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V107K010ATE200 | KEMET | 0 | T495V107K010ATE200-ND | 1,16696 € | Direct |
| T495W107K010ATE200 | KEMET | 13.410 | 399-18863-1-ND | 2,18000 € | Direct |
| T491D107K010AG | KEMET | 0 | T491D107K010AG-ND | 1,07090 € | Parametric Equivalent |
| T491D107K010AH4847 | KEMET | 0 | T491D107K010AH4847-ND | 3,09398 € | Parametric Equivalent |
| T491D107K010AH4850 | KEMET | 0 | T491D107K010AH4850-ND | 0,69081 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34024 € | 170,12 € |
| Unit Price without VAT: | 0,34024 € |
|---|---|
| Unit Price with VAT: | 0,40489 € |



