
T491D106M035AT | |
|---|---|
DigiKey Part Number | 399-3768-2-ND - Tape & Reel (TR) 399-3768-1-ND - Cut Tape (CT) 399-3768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106M035AT |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,57020 € | 57,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48528 € | 242,64 € |
| 1.000 | 0,45899 € | 458,99 € |
| 1.500 | 0,44583 € | 668,75 € |
| 2.500 | 0,43124 € | 1.078,10 € |
| 3.500 | 0,42271 € | 1.479,48 € |
| 5.000 | 0,41451 € | 2.072,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

