
T491D106M025AT | |
|---|---|
DigiKey Part Number | 399-3767-2-ND - Tape & Reel (TR) 399-3767-1-ND - Cut Tape (CT) 399-3767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106M025AT |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106M025AH | KEMET | 379 | 399-T491D106M025AHCT-ND | 1,18000 € | Direct |
| T491D106M025AT7280 | KEMET | 2.500 | 399-10183-2-ND | 0,34914 € | Direct |
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | 1,22000 € | Upgrade |
| T491D106M035AH | KEMET | 335 | 399-T491D106M035AHCT-ND | 1,54000 € | Upgrade |
| F971E106MNC | KYOCERA AVX | 6.586 | 478-8609-1-ND | 1,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,59620 € | 29,81 € |
| 100 | 0,54760 € | 54,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46522 € | 232,61 € |
| 1.000 | 0,43972 € | 439,72 € |
| 1.500 | 0,42695 € | 640,42 € |
| 2.500 | 0,41281 € | 1.032,03 € |
| 3.500 | 0,40454 € | 1.415,89 € |
| 5.000 | 0,39658 € | 1.982,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

