
T491D106K050ATAUTO | |
---|---|
DigiKey Part Number | 399-T491D106K050ATAUTOTR-ND - Tape & Reel (TR) 399-T491D106K050ATAUTOCT-ND - Cut Tape (CT) 399-T491D106K050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K050ATAUTO |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K050ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,13000 € | 2,13 € |
10 | 1,45900 € | 14,59 € |
50 | 1,19400 € | 59,70 € |
100 | 1,11220 € | 111,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,97368 € | 486,84 € |
1.000 | 0,93081 € | 930,81 € |
1.500 | 0,90931 € | 1.363,96 € |
2.500 | 0,88551 € | 2.213,78 € |
3.500 | 0,87158 € | 3.050,53 € |
5.000 | 0,85819 € | 4.290,95 € |
6.000 | 0,85184 € | 5.111,04 € |
Unit Price without VAT: | 2,13000 € |
---|---|
Unit Price with VAT: | 2,53470 € |