T491C685M035AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 200
Unit Price: 0,78000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,47282 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,42429 €
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: 0,93000 €
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685M035AS

DigiKey Part Number
399-1652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C685M035AS
Description
CAP TANT 6.8UF 20% 35V 2312
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C685M035ATKEMET200399-3763-1-ND0,78000 €Direct
TH3C685K035E1800Vishay Sprague0TH3C685K035E1800-ND0,47282 €Upgrade
TH3C685M035F1800Vishay Sprague0TH3C685M035F1800-ND0,42429 €Upgrade
293D685X0035C2TE3Vishay Sprague500718-293D685X0035C2TE3CT-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes