Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C685M016AT4802 | |
|---|---|
DigiKey Part Number | T491C685M016AT4802-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C685M016AT4802 |
Description | CAP TANT 6.8UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685M016AT4802 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C685M016AH | KEMET | 0 | T491C685M016AH-ND | 0,31580 € | Parametric Equivalent |
| T491C685M016AT4280 | KEMET | 0 | T491C685M016AT4280-ND | 0,20362 € | Parametric Equivalent |
| T491C685M016AT42807333 | KEMET | 0 | T491C685M016AT42807333-ND | 0,21028 € | Parametric Equivalent |
| T491C685M016AT4380 | KEMET | 0 | T491C685M016AT4380-ND | 0,21028 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27804 € | 834,12 € |
| Unit Price without VAT: | 0,27804 € |
|---|---|
| Unit Price with VAT: | 0,33087 € |


