
T491C685M016AT | |
|---|---|
DigiKey Part Number | 399-3761-2-ND - Tape & Reel (TR) 399-3761-1-ND - Cut Tape (CT) 399-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685M016AT |
Description | CAP TANT 6.8UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 $ | 0,75 $ |
| 10 | 0,46800 $ | 4,68 $ |
| 50 | 0,35820 $ | 17,91 $ |
| 100 | 0,32420 $ | 32,42 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26688 $ | 133,44 $ |
| 1.000 | 0,24916 $ | 249,16 $ |
| 1.500 | 0,24030 $ | 360,45 $ |
| 2.500 | 0,23048 $ | 576,20 $ |
| 3.500 | 0,22473 $ | 786,56 $ |
| 5.000 | 0,21921 $ | 1.096,05 $ |
| Unit Price without VAT: | 0,75000 $ |
|---|---|
| Unit Price with VAT: | 0,89250 $ |

