
T491C684K050AT | |
|---|---|
DigiKey Part Number | 399-18063-2-ND - Tape & Reel (TR) 399-18063-1-ND - Cut Tape (CT) 399-18063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C684K050AT |
Description | CAP TANT 0.68UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 6.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C684K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6.4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC684K050RNJ | KYOCERA AVX | 1.780 | 478-TAJC684K050RNJCT-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,51260 € | 25,63 € |
| 100 | 0,46930 € | 46,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39600 € | 198,00 € |
| 1.000 | 0,37334 € | 373,34 € |
| 1.500 | 0,36198 € | 542,97 € |
| 2.500 | 0,34939 € | 873,47 € |
| 3.500 | 0,34204 € | 1.197,14 € |
| 5.000 | 0,33496 € | 1.674,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

