
T491C476M020AT | |
|---|---|
DigiKey Part Number | 399-18062-2-ND - Tape & Reel (TR) 399-18062-1-ND - Cut Tape (CT) 399-18062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476M020AT |
Description | CAP TANT 47UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,81200 € | 40,60 € |
| 100 | 0,75030 € | 75,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64594 € | 322,97 € |
| 1.000 | 0,61365 € | 613,65 € |
| 1.500 | 0,59748 € | 896,22 € |
| 2.500 | 0,57955 € | 1.448,88 € |
| 3.500 | 0,56907 € | 1.991,74 € |
| 5.000 | 0,55899 € | 2.794,95 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

