
T491C475K035AT | |
---|---|
DigiKey Part Number | 399-3754-2-ND - Tape & Reel (TR) 399-3754-1-ND - Cut Tape (CT) 399-3754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K035AT |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,48100 € | 4,81 € |
50 | 0,37220 € | 18,61 € |
100 | 0,33870 € | 33,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,28202 € | 141,01 € |
1.000 | 0,26447 € | 264,47 € |
1.500 | 0,25569 € | 383,53 € |
2.500 | 0,24595 € | 614,88 € |
3.500 | 0,24026 € | 840,91 € |
5.000 | 0,23479 € | 1.173,95 € |
6.000 | 0,23220 € | 1.393,20 € |
12.000 | 0,22346 € | 2.681,52 € |
12.500 | 0,22300 € | 2.787,50 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |