
T491C474M050AT | |
|---|---|
DigiKey Part Number | 399-T491C474M050ATTR-ND - Tape & Reel (TR) 399-T491C474M050ATCT-ND - Cut Tape (CT) 399-T491C474M050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C474M050AT |
Description | CAP TANT 0.47UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C474M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,74060 € | 37,03 € |
| 100 | 0,68300 € | 68,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58576 € | 292,88 € |
| 1.000 | 0,55565 € | 555,65 € |
| 1.500 | 0,54057 € | 810,86 € |
| 2.500 | 0,52386 € | 1.309,65 € |
| 3.500 | 0,51409 € | 1.799,32 € |
| 5.000 | 0,50470 € | 2.523,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

