T491C335K025AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,69492 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32856 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21462 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22126 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21462 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19201 €
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335K025AT2478

DigiKey Part Number
T491C335K025AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335K025AT2478
Description
CAP TANT 3.3UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C335K025AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28023 €280,23 €
Unit Price without VAT:0,28023 €
Unit Price with VAT:0,33347 €