T491C336K010ZTAC00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 33
Unit Price: 0,63000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,48195 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,29878 €
Datasheet
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C336K010ZTAC00

DigiKey Part Number
T491C336K010ZTAC00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C336K010ZTAC00
Description
CAP TANT 33UF 10% 10V 2312
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
10 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C336K010ATKEMET33399-8350-1-ND0,63000 €Direct
TAJW336K010SNJKYOCERA AVX0478-TAJW336K010SNJTR-ND0,48195 €Direct
TPSW336K010S0350KYOCERA AVX0478-TPSW336K010S0350TR-ND0,29878 €Direct
Obsolete
This product is no longer manufactured. View Substitutes