
T491C335M035AT | |
|---|---|
DigiKey Part Number | 399-3749-2-ND - Tape & Reel (TR) 399-3749-1-ND - Cut Tape (CT) 399-3749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335M035AT |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C335K035AT | KEMET | 59.839 | 399-8349-1-ND | 0,61000 € | Upgrade |
| THJC335K035RJN | KYOCERA AVX | 7.255 | 478-THJC335K035RJNCT-ND | 1,25000 € | Upgrade |
| TMCSC1V335MTRF | Vishay Sprague | 1.000 | 718-2538-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,26570 € | 26,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21832 € | 109,16 € |
| 1.000 | 0,20370 € | 203,70 € |
| 1.500 | 0,19637 € | 294,56 € |
| 2.500 | 0,18826 € | 470,65 € |
| 3.500 | 0,18351 € | 642,28 € |
| 5.000 | 0,17895 € | 894,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

