
T491C335K035AT | |
|---|---|
DigiKey Part Number | 399-8349-2-ND - Tape & Reel (TR) 399-8349-1-ND - Cut Tape (CT) 399-8349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335K035AT |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,26570 € | 26,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21832 € | 109,16 € |
| 1.000 | 0,20370 € | 203,70 € |
| 1.500 | 0,19637 € | 294,56 € |
| 2.500 | 0,18826 € | 470,65 € |
| 3.500 | 0,18351 € | 642,28 € |
| 5.000 | 0,17895 € | 894,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

