T491C335K025ZTAC00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.649
Unit Price: 0,66000 €
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335K025ZTAC00

DigiKey Part Number
T491C335K025ZTAC00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335K025ZTAC00
Description
CAP TANT 3.3UF 10% 25V 2312
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
25 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C335K025ATKEMET1.649399-8348-1-ND0,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes