
T491C227M010AT | |
|---|---|
DigiKey Part Number | 399-11618-2-ND - Tape & Reel (TR) 399-11618-1-ND - Cut Tape (CT) 399-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C227M010AT |
Description | CAP TANT 220UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C227M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,78840 € | 39,42 € |
| 100 | 0,72800 € | 72,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62568 € | 312,84 € |
| 1.000 | 0,59400 € | 594,00 € |
| 1.500 | 0,57814 € | 867,21 € |
| 2.500 | 0,56056 € | 1.401,40 € |
| 3.500 | 0,55027 € | 1.925,95 € |
| 5.000 | 0,54039 € | 2.701,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

