Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T491C227M006ATZ093 | |
|---|---|
DigiKey Part Number | T491C227M006ATZ093-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C227M006ATZ093 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C227M006AG | KEMET | 0 | T491C227M006AG-ND | 0,99480 € | Parametric Equivalent |
| T491C227M006AH | KEMET | 0 | T491C227M006AH-ND | 0,67678 € | Parametric Equivalent |
| T491C227M006AT2478 | KEMET | 0 | T491C227M006AT2478-ND | 0,80008 € | Parametric Equivalent |
| T491C227M006AT4280 | KEMET | 0 | T491C227M006AT4280-ND | 0,73762 € | Parametric Equivalent |
| T491C227M006AT4380 | KEMET | 0 | T491C227M006AT4380-ND | 0,74388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73762 € | 368,81 € |
| Unit Price without VAT: | 0,73762 € |
|---|---|
| Unit Price with VAT: | 0,87777 € |



