
T491C226M025AT | |
|---|---|
DigiKey Part Number | 399-9736-2-ND - Tape & Reel (TR) 399-9736-1-ND - Cut Tape (CT) 399-9736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M025AT |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,42530 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35708 € | 178,54 € |
| 1.000 | 0,33598 € | 335,98 € |
| 1.500 | 0,32541 € | 488,11 € |
| 2.500 | 0,31370 € | 784,25 € |
| 3.500 | 0,30686 € | 1.074,01 € |
| 5.000 | 0,30028 € | 1.501,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

