
T491C226M020AT | |
|---|---|
DigiKey Part Number | 399-8346-2-ND - Tape & Reel (TR) 399-8346-1-ND - Cut Tape (CT) 399-8346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M020AT |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,32810 € | 32,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27234 € | 136,17 € |
| 1.000 | 0,25511 € | 255,11 € |
| 1.500 | 0,24647 € | 369,70 € |
| 2.500 | 0,23692 € | 592,30 € |
| 3.500 | 0,23133 € | 809,65 € |
| 5.000 | 0,22595 € | 1.129,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

