T491C226K025ATAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K025ATAUTO

DigiKey Part Number
399-T491C226K025ATAUTOTR-ND - Tape & Reel (TR)
399-T491C226K025ATAUTOCT-ND - Cut Tape (CT)
399-T491C226K025ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C226K025ATAUTO
Description
CAP TANT SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T491C226K025ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63300 €6,33 €
500,49700 €24,85 €
1000,45490 €45,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38378 €191,89 €
1.0000,36180 €361,80 €
1.5000,35079 €526,18 €
2.5000,33859 €846,48 €
3.5000,33146 €1.160,11 €
5.0000,32459 €1.622,95 €
6.0000,32135 €1.928,10 €
12.0000,31040 €3.724,80 €
12.5000,30981 €3.872,62 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €