
T491C226K025AH | |
---|---|
DigiKey Part Number | 399-T491C226K025AHTR-ND - Tape & Reel (TR) 399-T491C226K025AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491C226K025AH |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K025AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,72700 € | 7,27 € |
50 | 0,57480 € | 28,74 € |
100 | 0,52790 € | 52,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,44830 € | 224,15 € |
1.000 | 0,42370 € | 423,70 € |
1.500 | 0,41138 € | 617,07 € |
2.500 | 0,39772 € | 994,30 € |
3.500 | 0,38973 € | 1.364,06 € |
5.000 | 0,38205 € | 1.910,25 € |
6.000 | 0,37841 € | 2.270,46 € |
12.000 | 0,36615 € | 4.393,80 € |
12.500 | 0,36550 € | 4.568,75 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |