
T491C226K025AH | |
|---|---|
DigiKey Part Number | 399-T491C226K025AHTR-ND - Tape & Reel (TR) 399-T491C226K025AHCT-ND - Cut Tape (CT) 399-T491C226K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K025AH |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,54390 € | 54,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46196 € | 230,98 € |
| 1.000 | 0,43659 € | 436,59 € |
| 1.500 | 0,42389 € | 635,84 € |
| 2.500 | 0,40982 € | 1.024,55 € |
| 3.500 | 0,40159 € | 1.405,57 € |
| 5.000 | 0,39367 € | 1.968,35 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

