
T491C225M035AT | |
---|---|
DigiKey Part Number | 399-8343-2-ND - Tape & Reel (TR) 399-8343-1-ND - Cut Tape (CT) 399-8343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225M035AT |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35500 € | 3,55 € |
50 | 0,27040 € | 13,52 € |
100 | 0,24420 € | 24,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,20018 € | 100,09 € |
1.000 | 0,18656 € | 186,56 € |
1.500 | 0,17975 € | 269,62 € |
2.500 | 0,17220 € | 430,50 € |
3.500 | 0,16779 € | 587,26 € |
5.000 | 0,16354 € | 817,70 € |
6.000 | 0,16153 € | 969,18 € |
12.000 | 0,15476 € | 1.857,12 € |
12.500 | 0,15440 € | 1.930,00 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |