
T491C225M025AT | |
|---|---|
DigiKey Part Number | 399-3741-2-ND - Tape & Reel (TR) 399-3741-1-ND - Cut Tape (CT) 399-3741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225M025AT |
Description | CAP TANT 2.2UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,25480 € | 25,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20886 € | 104,43 € |
| 1.000 | 0,19466 € | 194,66 € |
| 1.500 | 0,18755 € | 281,32 € |
| 2.500 | 0,17967 € | 449,18 € |
| 3.500 | 0,17507 € | 612,75 € |
| 5.000 | 0,17064 € | 853,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

