Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C225K025AT4539 | |
|---|---|
DigiKey Part Number | T491C225K025AT4539-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C225K025AT4539 |
Description | CAP TANT 2.2UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K025AT4539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18484 € | 184,84 € |
| Unit Price without VAT: | 0,18484 € |
|---|---|
| Unit Price with VAT: | 0,21996 € |


