
T491C225K025AT | |
|---|---|
DigiKey Part Number | 399-3739-2-ND - Tape & Reel (TR) 399-3739-1-ND - Cut Tape (CT) 399-3739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K025AT |
Description | CAP TANT 2.2UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27860 € | 13,93 € |
| 100 | 0,25170 € | 25,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,19224 € | 192,24 € |
| 1.500 | 0,18521 € | 277,81 € |
| 2.500 | 0,17744 € | 443,60 € |
| 3.500 | 0,17289 € | 605,12 € |
| 5.000 | 0,16852 € | 842,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

