
T491C156M025AT | |
|---|---|
DigiKey Part Number | 399-18055-2-ND - Tape & Reel (TR) 399-18055-1-ND - Cut Tape (CT) 399-18055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156M025AT |
Description | CAP TANT 15UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491C156M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,48620 € | 24,31 € |
| 100 | 0,44450 € | 44,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37418 € | 187,09 € |
| 1.000 | 0,35242 € | 352,42 € |
| 1.500 | 0,34153 € | 512,29 € |
| 2.500 | 0,32945 € | 823,62 € |
| 3.500 | 0,32239 € | 1.128,37 € |
| 5.000 | 0,31560 € | 1.578,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

