
T491C156K035AT | |
|---|---|
DigiKey Part Number | 399-18054-2-ND - Tape & Reel (TR) 399-18054-1-ND - Cut Tape (CT) 399-18054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156K035AT |
Description | CAP TANT 15UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70700 € | 35,35 € |
| 100 | 0,65140 € | 65,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55746 € | 278,73 € |
| 1.000 | 0,52842 € | 528,42 € |
| 1.500 | 0,51387 € | 770,81 € |
| 2.500 | 0,49775 € | 1.244,38 € |
| 3.500 | 0,48832 € | 1.709,12 € |
| 5.000 | 0,47925 € | 2.396,25 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

