
T491C156K020AT | |
|---|---|
DigiKey Part Number | 399-8341-2-ND - Tape & Reel (TR) 399-8341-1-ND - Cut Tape (CT) 399-8341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156K020AT |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499C156K020ATE1K7 | KEMET | 1.143 | 399-5050-1-ND | 1,27000 € | Upgrade |
| T495C156K020ATE375 | KEMET | 2.089 | 399-4643-1-ND | 1,59000 € | Similar |
| 293D156X9020C2TE3 | Vishay Sprague | 2.776 | 718-1814-1-ND | 0,76000 € | Direct |
| TAJC156K020RNJ | KYOCERA AVX | 1.062 | 478-1707-1-ND | 0,62000 € | Direct |
| TPSC156K020R0450 | KYOCERA AVX | 253 | 478-1766-1-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,39590 € | 39,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33152 € | 165,76 € |
| 1.000 | 0,31162 € | 311,62 € |
| 1.500 | 0,30164 € | 452,46 € |
| 2.500 | 0,29059 € | 726,48 € |
| 3.500 | 0,28413 € | 994,45 € |
| 5.000 | 0,27792 € | 1.389,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

