
T491B336M016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491B336M016ATAUTOTR-ND - Tape & Reel (TR) 399-T491B336M016ATAUTOCT-ND - Cut Tape (CT) 399-T491B336M016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336M016ATAUTO |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,56620 € | 28,31 € |
| 100 | 0,51930 € | 51,93 € |
| 500 | 0,44016 € | 220,08 € |
| 1.000 | 0,41568 € | 415,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39552 € | 791,04 € |
| 4.000 | 0,37893 € | 1.515,72 € |
| 6.000 | 0,37061 € | 2.223,66 € |
| 10.000 | 0,36140 € | 3.614,00 € |
| 14.000 | 0,35601 € | 4.984,14 € |
| 20.000 | 0,35082 € | 7.016,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

