1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C155M035AT

DigiKey Part Number
399-10163-2-ND - Tape & Reel (TR)
399-10163-1-ND - Cut Tape (CT)
399-10163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C155M035AT
Description
CAP TANT 1.5UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C155M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35800 €3,58 €
500,27220 €13,61 €
1000,24570 €24,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20106 €100,53 €
1.0000,18726 €187,26 €
1.5000,18035 €270,53 €
2.5000,17270 €431,75 €
3.5000,16822 €588,77 €
5.0000,16392 €819,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €