1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C155K035AT

DigiKey Part Number
399-10161-2-ND - Tape & Reel (TR)
399-10161-1-ND - Cut Tape (CT)
399-10161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C155K035AT
Description
CAP TANT 1.5UF 10% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C155K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39200 €3,92 €
500,29920 €14,96 €
1000,27080 €27,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22272 €111,36 €
1.0000,20788 €207,88 €
1.5000,20044 €300,66 €
2.5000,19220 €480,50 €
3.5000,18739 €655,87 €
5.0000,18276 €913,80 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €