Parametric Equivalent
Parametric Equivalent
Direct

T491C107M016ATPLP1 | |
|---|---|
DigiKey Part Number | T491C107M016ATPLP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C107M016ATPLP1 |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C107M016AT | KEMET | 0 | 399-18052-1-ND | 1,61000 € | Parametric Equivalent |
| T491C107M016ATPLSR | KEMET | 0 | T491C107M016ATPLSR-ND | 0,57002 € | Parametric Equivalent |
| TAJF107M016SNJ | KYOCERA AVX | 0 | 478-TAJF107M016SNJTR-ND | 0,71528 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57002 € | 285,01 € |
| Unit Price without VAT: | 0,57002 € |
|---|---|
| Unit Price with VAT: | 0,67832 € |



