
T491C107M006AT | |
|---|---|
DigiKey Part Number | 399-8339-2-ND - Tape & Reel (TR) 399-8339-1-ND - Cut Tape (CT) 399-8339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C107M006AT |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,44180 € | 22,09 € |
| 100 | 0,40310 € | 40,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33784 € | 168,92 € |
| 1.000 | 0,31764 € | 317,64 € |
| 1.500 | 0,30753 € | 461,30 € |
| 2.500 | 0,29633 € | 740,82 € |
| 3.500 | 0,28978 € | 1.014,23 € |
| 5.000 | 0,28348 € | 1.417,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

